
TLV3512QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV3512QDGKRQ1TR-ND - Tape & Reel (TR) 296-TLV3512QDGKRQ1CT-ND - Cut Tape (CT) 296-TLV3512QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3512QDGKRQ1 |
Description | AUTOMOTIVE DUAL-CHANNEL 7NS COMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail 8-VSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, CMOS, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 85mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 93dB PSRR | |
Propagation Delay (Max) | 10ns (Typ) | |
Hysteresis | 3.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.13000 | RM10.13 |
| 10 | RM7.52900 | RM75.29 |
| 25 | RM6.88400 | RM172.10 |
| 100 | RM6.17200 | RM617.20 |
| 250 | RM5.83260 | RM1,458.15 |
| 500 | RM5.62798 | RM2,813.99 |
| 1,000 | RM5.45958 | RM5,459.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.28181 | RM13,204.52 |
| 5,000 | RM5.17469 | RM25,873.45 |
| 7,500 | RM5.12107 | RM38,408.02 |
| Unit Price without VAT: | RM10.13000 |
|---|---|
| Unit Price with VAT: | RM11.14300 |



