
TLV3691IDPFT | |
|---|---|
DigiKey Part Number | 296-46447-2-ND - Tape & Reel (TR) 296-46447-1-ND - Cut Tape (CT) 296-46447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3691IDPFT |
Description | IC COMPARATOR 1 GEN PUR 6X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 6-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV3691IDPFT Models |
Category | Current - Input Bias (Max) 100pA |
Manufacturer Texas Instruments | Current - Output (Typ) 42mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 150nA |
Part Status Active | Propagation Delay (Max) 35µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 6-XFDFN |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 0.9V ~ 6.5V, ±0.45V ~ 3.25V | Supplier Device Package 6-X2SON (1x1) |
Voltage - Input Offset (Max) 3mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3691IDPFR | Texas Instruments | 4,308 | 296-37242-1-ND | RM50.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.48000 | RM6.48 |
| 10 | RM4.74400 | RM47.44 |
| 25 | RM4.30880 | RM107.72 |
| 100 | RM3.83030 | RM383.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.60176 | RM900.44 |
| 500 | RM3.46422 | RM1,732.11 |
| 750 | RM3.39527 | RM2,546.45 |
| 1,250 | RM3.31886 | RM4,148.57 |
| 1,750 | RM3.27423 | RM5,729.90 |
| 2,500 | RM3.23127 | RM8,078.17 |
| Unit Price without VAT: | RM6.48000 |
|---|---|
| Unit Price with VAT: | RM7.12800 |


