Comparator Standard (General Purpose) Complementary, LVDS 6-DSBGA (1.22x0.82)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3811CYBGT

DigiKey Part Number
296-TLV3811CYBGTTR-ND - Tape & Reel (TR)
296-TLV3811CYBGTCT-ND - Cut Tape (CT)
296-TLV3811CYBGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3811CYBGT
Description
225-PS HIGH-SPEED COMPARATOR WIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, LVDS 6-DSBGA (1.22x0.82)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
10µA @ 3.3V
Manufacturer
Texas Instruments
Current - Output (Typ)
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
26.6mA
Part Status
Active
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Type
Standard (General Purpose)
Propagation Delay (Max)
225ps (Typ)
Number of Elements
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary, LVDS
Package / Case
6-XFBGA, DSBGA
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.25V, 2.7V ~ 5.25V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ 3.3V
Supplier Device Package
6-DSBGA (1.22x0.82)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV3811CYBGRTexas Instruments2,363296-TLV3811CYBGRCT-NDRM20.49000Parametric Equivalent
In-Stock: 200
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM24.15000RM24.15
10RM18.51000RM185.10
25RM17.10120RM427.53
100RM15.55200RM1,555.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM14.81300RM3,703.25
500RM14.36776RM7,183.88
750RM14.14481RM10,608.61
1,250RM13.89767RM17,372.09
1,750RM13.75333RM24,068.33
2,500RM13.61445RM34,036.12
Manufacturers Standard Package
Unit Price without VAT:RM24.15000
Unit Price with VAT:RM26.56500