


TLV5619QDWREP | |
|---|---|
DigiKey Part Number | 296-18148-2-ND - Tape & Reel (TR) 296-18148-1-ND - Cut Tape (CT) 296-18148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5619QDWREP |
Description | IC DAC 12BIT V-OUT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5619QDWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 3µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±1.5, ±0.4 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM123.79000 | RM123.79 |
| 10 | RM100.19800 | RM1,001.98 |
| 25 | RM94.30640 | RM2,357.66 |
| 100 | RM87.83360 | RM8,783.36 |
| 250 | RM84.74860 | RM21,187.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM80.10001 | RM160,200.02 |
| Unit Price without VAT: | RM123.79000 |
|---|---|
| Unit Price with VAT: | RM136.16900 |

