
TPS7A2030PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2030PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A2030PDBVRCT-ND - Cut Tape (CT) 296-TPS7A2030PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2030PDBVR |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2030PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.85900 | RM8.59 |
| 25 | RM0.76280 | RM19.07 |
| 100 | RM0.65600 | RM65.60 |
| 250 | RM0.60536 | RM151.34 |
| 500 | RM0.57484 | RM287.42 |
| 1,000 | RM0.54967 | RM549.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51856 | RM1,555.68 |
| 6,000 | RM0.50334 | RM3,020.04 |
| 9,000 | RM0.49572 | RM4,461.48 |
| 15,000 | RM0.48727 | RM7,309.05 |
| 21,000 | RM0.48234 | RM10,129.14 |
| 30,000 | RM0.47759 | RM14,327.70 |
| 75,000 | RM0.46737 | RM35,052.75 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |







