SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70229DBVT

DigiKey Part Number
296-41960-2-ND - Tape & Reel (TR)
296-41960-1-ND - Cut Tape (CT)
296-41960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70229DBVT
Description
IC REG LINEAR 2.9V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70229DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
370 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.17000RM4.17
10RM2.99200RM29.92
25RM2.69840RM67.46
100RM2.37770RM237.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM2.22404RM556.01
500RM2.13160RM1,065.80
750RM2.08523RM1,563.92
1,250RM2.03390RM2,542.38
1,750RM2.00389RM3,506.81
2,500RM1.97505RM4,937.62
6,250RM1.91292RM11,955.75
12,500RM1.87547RM23,443.38
Manufacturers Standard Package
Unit Price without VAT:RM4.17000
Unit Price with VAT:RM4.58700