Low-Side Gate Driver IC Inverting, Non-Inverting 6-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27512DRSR

DigiKey Part Number
296-34812-2-ND - Tape & Reel (TR)
296-34812-1-ND - Cut Tape (CT)
296-34812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27512DRSR
Description
IC GATE DRVR LOW-SIDE 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
UCC27512DRSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
1V, 2.4V
Current - Peak Output (Source, Sink)
4A, 8A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
8ns, 7ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,380
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.78000RM3.78
10RM2.72600RM27.26
25RM2.46000RM61.50
100RM2.16620RM216.62
250RM2.02580RM506.45
500RM1.94116RM970.58
1,000RM1.87154RM1,871.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.78552RM5,356.56
6,000RM1.74341RM10,460.46
9,000RM1.72234RM15,501.06
15,000RM1.69896RM25,484.40
21,000RM1.68531RM35,391.51
Manufacturers Standard Package
Unit Price without VAT:RM3.78000
Unit Price with VAT:RM4.15800