


TLV70718PDQNT | |
|---|---|
DigiKey Part Number | 296-28351-2-ND - Tape & Reel (TR) 296-28351-1-ND - Cut Tape (CT) 296-28351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70718PDQNT |
Description | IC REG LINEAR 1.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70718PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.34800 | RM23.48 |
| 25 | RM2.11200 | RM52.80 |
| 100 | RM1.85420 | RM185.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM1.73124 | RM432.81 |
| 500 | RM1.65708 | RM828.54 |
| 750 | RM1.61997 | RM1,214.98 |
| 1,250 | RM1.57881 | RM1,973.51 |
| 1,750 | RM1.55473 | RM2,720.78 |
| 2,500 | RM1.53160 | RM3,829.00 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |


