


TLV7113318DDSER | |
|---|---|
DigiKey Part Number | 296-29736-2-ND - Tape & Reel (TR) 296-29736-1-ND - Cut Tape (CT) 296-29736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7113318DDSER |
Description | IC REG LIN 3.3/1.8V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7113318DDSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.62300 | RM16.23 |
| 25 | RM1.45320 | RM36.33 |
| 100 | RM1.26710 | RM126.71 |
| 250 | RM1.17792 | RM294.48 |
| 500 | RM1.12432 | RM562.16 |
| 1,000 | RM1.08015 | RM1,080.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.02561 | RM3,076.83 |
| 6,000 | RM0.99891 | RM5,993.46 |
| 9,000 | RM0.98554 | RM8,869.86 |
| 15,000 | RM0.97073 | RM14,560.95 |
| 21,000 | RM0.96206 | RM20,203.26 |
| 30,000 | RM0.95374 | RM28,612.20 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |




