


TLV71328PDQNR | |
|---|---|
DigiKey Part Number | 296-40657-2-ND - Tape & Reel (TR) 296-40657-1-ND - Cut Tape (CT) 296-40657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71328PDQNR |
Description | IC REG LINEAR 2.8V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71328PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.38600 | RM3.86 |
| 25 | RM0.34040 | RM8.51 |
| 100 | RM0.28760 | RM28.76 |
| 250 | RM0.26288 | RM65.72 |
| 500 | RM0.24782 | RM123.91 |
| 1,000 | RM0.23542 | RM235.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.22013 | RM660.39 |
| 6,000 | RM0.21264 | RM1,275.84 |
| 9,000 | RM0.20889 | RM1,880.01 |
| 15,000 | RM0.20474 | RM3,071.10 |
| 21,000 | RM0.20231 | RM4,248.51 |
| 30,000 | RM0.19998 | RM5,999.40 |
| 75,000 | RM0.19495 | RM14,621.25 |
| 150,000 | RM0.19192 | RM28,788.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

