


TLV7163318PDPQT | |
|---|---|
DigiKey Part Number | 296-TLV7163318PDPQTTR-ND - Tape & Reel (TR) 296-TLV7163318PDPQTCT-ND - Cut Tape (CT) 296-TLV7163318PDPQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7163318PDPQT |
Description | IC REG LINEAR 3.3V/1.8V 6-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 6-X2SON (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7163318PDPQT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 46dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V, 1.8V | Supplier Device Package 6-X2SON (1.2x1.2) |
Voltage Dropout (Max) 0.42V @ 150mA, 0.58V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.58900 | RM25.89 |
| 25 | RM2.33240 | RM58.31 |
| 100 | RM2.05200 | RM205.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM1.91784 | RM479.46 |
| 500 | RM1.83698 | RM918.49 |
| 750 | RM1.79653 | RM1,347.40 |
| 1,250 | RM1.75170 | RM2,189.62 |
| 1,750 | RM1.72547 | RM3,019.57 |
| 2,500 | RM1.70027 | RM4,250.68 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

