
SN74HCS09QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS09QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS09QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS09QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS09QPWRQ1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger, Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS09QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger, Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 11ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.44600 | RM14.46 |
| 25 | RM1.29080 | RM32.27 |
| 100 | RM1.12290 | RM112.29 |
| 250 | RM1.04252 | RM260.63 |
| 500 | RM0.99422 | RM497.11 |
| 1,000 | RM0.96451 | RM964.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.92155 | RM1,843.10 |
| 4,000 | RM0.89456 | RM3,578.24 |
| 6,000 | RM0.88104 | RM5,286.24 |
| 10,000 | RM0.86606 | RM8,660.60 |
| 14,000 | RM0.85730 | RM12,002.20 |
| 20,000 | RM0.84888 | RM16,977.60 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |



