Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75519PDRVR

DigiKey Part Number
296-51794-2-ND - Tape & Reel (TR)
296-51794-1-ND - Cut Tape (CT)
296-51794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75519PDRVR
Description
IC REG LINEAR 1.9V 500MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV75519PDRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
31 µA
PSRR
52dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,477
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.86700RM8.67
25RM0.77080RM19.27
100RM0.66270RM66.27
250RM0.61180RM152.95
500RM0.58092RM290.46
1,000RM0.55550RM555.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.52413RM1,572.39
6,000RM0.50877RM3,052.62
9,000RM0.50108RM4,509.72
15,000RM0.49257RM7,388.55
21,000RM0.48759RM10,239.39
30,000RM0.48280RM14,484.00
75,000RM0.47249RM35,436.75
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600