Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75715PDBVR

DigiKey Part Number
296-51811-2-ND - Tape & Reel (TR)
296-51811-1-ND - Cut Tape (CT)
296-51811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75715PDBVR
Description
IC REG LINEAR 1.5V 1A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV75715PDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Supply (Max)
40 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
52dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Current Limit, Thermal Shutdown, UVLO
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.85V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,271
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.93000RM9.30
25RM0.82440RM20.61
100RM0.71080RM71.08
250RM0.65608RM164.02
500RM0.62330RM311.65
1,000RM0.59620RM596.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.56278RM1,688.34
6,000RM0.54641RM3,278.46
9,000RM0.53821RM4,843.89
15,000RM0.52913RM7,936.95
21,000RM0.52382RM11,000.22
30,000RM0.51872RM15,561.60
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400