Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75901PDRVR

DigiKey Part Number
296-TLV75901PDRVRTR-ND - Tape & Reel (TR)
296-TLV75901PDRVRCT-ND - Cut Tape (CT)
296-TLV75901PDRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75901PDRVR
Description
IC REG LINEAR POS ADJ 1A 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV75901PDRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.55V
Voltage - Output (Max)
Voltage Dropout (Max)
0.225V @ 1A
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
50dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,959
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.34700RM13.47
25RM1.20240RM30.06
100RM1.04370RM104.37
250RM0.96844RM242.11
500RM0.92290RM461.45
1,000RM0.88548RM885.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.83923RM2,517.69
6,000RM0.81661RM4,899.66
9,000RM0.80527RM7,247.43
15,000RM0.79270RM11,890.50
21,000RM0.78536RM16,492.56
30,000RM0.77830RM23,349.00
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300