


TLV9064SIRTER | |
|---|---|
DigiKey Part Number | 296-51831-2-ND - Tape & Reel (TR) 296-51831-1-ND - Cut Tape (CT) 296-51831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9064SIRTER |
Description | IC CMOS 4 CIRCUIT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9064SIRTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.67000 | RM5.67 |
| 10 | RM4.13300 | RM41.33 |
| 25 | RM3.74760 | RM93.69 |
| 100 | RM3.32540 | RM332.54 |
| 250 | RM3.12380 | RM780.95 |
| 500 | RM3.00228 | RM1,501.14 |
| 1,000 | RM2.90216 | RM2,902.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.77858 | RM8,335.74 |
| 6,000 | RM2.71809 | RM16,308.54 |
| 9,000 | RM2.68778 | RM24,190.02 |
| Unit Price without VAT: | RM5.67000 |
|---|---|
| Unit Price with VAT: | RM6.23700 |

