
TLV9362IDDFR | |
|---|---|
DigiKey Part Number | 296-TLV9362IDDFRTR-ND - Tape & Reel (TR) 296-TLV9362IDDFRCT-ND - Cut Tape (CT) 296-TLV9362IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9362IDDFR |
Description | DUAL, 40-V, 10-MHZ OPERATIONAL A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.6mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 10 | RM3.88500 | RM38.85 |
| 25 | RM3.52080 | RM88.02 |
| 100 | RM3.12050 | RM312.05 |
| 250 | RM2.92932 | RM732.33 |
| 500 | RM2.81402 | RM1,407.01 |
| 1,000 | RM2.71923 | RM2,719.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.60207 | RM7,806.21 |
| 6,000 | RM2.54475 | RM15,268.50 |
| 9,000 | RM2.51605 | RM22,644.45 |
| 15,000 | RM2.48425 | RM37,263.75 |
| Unit Price without VAT: | RM5.36000 |
|---|---|
| Unit Price with VAT: | RM5.89600 |

