Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1% 70 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431AQPK

DigiKey Part Number
296-18621-2-ND - Tape & Reel (TR)
296-18621-1-ND - Cut Tape (CT)
296-18621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431AQPK
Description
IC VREF SHUNT ADJ 1% SOT89-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH431AQPK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,647
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.70200RM17.02
25RM1.52720RM38.18
100RM1.33210RM133.21
250RM1.23920RM309.80
500RM1.18326RM591.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.13720RM1,137.20
2,000RM1.09924RM2,198.48
3,000RM1.08026RM3,240.78
5,000RM1.05920RM5,296.00
7,000RM1.04689RM7,328.23
10,000RM1.03506RM10,350.60
25,000RM1.00958RM25,239.50
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000