


TLVH432BCDBZR | |
|---|---|
DigiKey Part Number | 296-17979-2-ND - Tape & Reel (TR) 296-17979-1-ND - Cut Tape (CT) 296-17979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432BCDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432BCDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.84500 | RM28.45 |
| 25 | RM2.56560 | RM64.14 |
| 100 | RM2.26120 | RM226.12 |
| 250 | RM2.11564 | RM528.91 |
| 500 | RM2.02784 | RM1,013.92 |
| 1,000 | RM1.95562 | RM1,955.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.86640 | RM5,599.20 |
| 6,000 | RM1.82275 | RM10,936.50 |
| 9,000 | RM1.80090 | RM16,208.10 |
| 15,000 | RM1.77666 | RM26,649.90 |
| 21,000 | RM1.76251 | RM37,012.71 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |


