Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SOT-23-3
SOT-23-3

TLVH432BIDBZR

DigiKey Part Number
296-17980-2-ND - Tape & Reel (TR)
296-17980-1-ND - Cut Tape (CT)
296-17980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH432BIDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH432BIDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.94000RM3.94
10RM2.84500RM28.45
25RM2.56560RM64.14
100RM2.26120RM226.12
250RM2.11564RM528.91
500RM2.02784RM1,013.92
1,000RM1.95562RM1,955.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.86640RM5,599.20
6,000RM1.82275RM10,936.50
9,000RM1.80090RM16,208.10
15,000RM1.77666RM26,649.90
21,000RM1.76251RM37,012.71
Manufacturers Standard Package
Unit Price without VAT:RM3.94000
Unit Price with VAT:RM4.33400