ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C1294NCPDTI3R

DigiKey Part Number
296-46223-2-ND - Tape & Reel (TR)
296-46223-1-ND - Cut Tape (CT)
296-46223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM4C1294NCPDTI3R
Description
IC MCU 32BIT 1MB FLASH 128TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TM4C1294NCPDTI3R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, QSSI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motion Control PWM, POR, PWM, WDT
Number of I/O
90
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
6K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 3.63V
Data Converters
A/D 20x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-TQFP (14x14)
Package / Case
128-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM71.51000RM71.51
10RM56.88600RM568.86
25RM53.23560RM1,330.89
100RM49.22280RM4,922.28
250RM47.31012RM11,827.53
500RM46.15734RM23,078.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM45.20819RM45,208.19
Manufacturers Standard Package
Unit Price without VAT:RM71.51000
Unit Price with VAT:RM78.66100