Digital Switch Latch Open Drain Hall Effect SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5111C2AQDBVRQ1

DigiKey Part Number
296-TMAG5111C2AQDBVRQ1TR-ND - Tape & Reel (TR)
296-TMAG5111C2AQDBVRQ1CT-ND - Cut Tape (CT)
296-TMAG5111C2AQDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5111C2AQDBVRQ1
Description
AUTOMOTIVE 2-DIMENSIONAL DUAL-CH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TMAG5111C2AQDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
2.6mT Trip, -2.6mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
8mA
Current - Output (Max)
10mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,909
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.33000RM4.33
5RM3.83000RM19.15
10RM3.63700RM36.37
25RM3.41040RM85.26
50RM3.25520RM162.76
100RM3.11260RM311.26
500RM2.82680RM1,413.40
1,000RM2.72049RM2,720.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.37196RM4,115.88
Manufacturers Standard Package
Unit Price without VAT:RM4.33000
Unit Price with VAT:RM4.76300