
TMCS1101A4UQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1101A4UQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1101A4UQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1101A4UQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A4UQDRQ1 |
Description | CURRENT SENSOR HE 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1101A4UQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 80kHz | |
Linearity | ±0.05% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.75000 | RM18.75 |
| 5 | RM16.82400 | RM84.12 |
| 10 | RM16.10700 | RM161.07 |
| 25 | RM15.25240 | RM381.31 |
| 50 | RM14.66780 | RM733.39 |
| 100 | RM14.13320 | RM1,413.32 |
| 500 | RM13.10530 | RM6,552.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM12.17484 | RM30,437.10 |
| Unit Price without VAT: | RM18.75000 |
|---|---|
| Unit Price with VAT: | RM20.62500 |


