
TLV62595EVM-130 | |
|---|---|
DigiKey Part Number | 296-TLV62595EVM-130-ND |
Manufacturer | |
Manufacturer Product Number | TLV62595EVM-130 |
Description | EVAL BOARD FOR TLV62595 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV62595 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 4A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | TLV62595 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM231.67000 | RM231.67 |
| Unit Price without VAT: | RM231.67000 |
|---|---|
| Unit Price with VAT: | RM254.83700 |


