TMDS171 - Retimer Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDS171RGZEVM

DigiKey Part Number
296-44097-ND
Manufacturer
Manufacturer Product Number
TMDS171RGZEVM
Description
EVAL BOARD FOR TMDS171
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMDS171 - Retimer Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Retimer
Embedded
No
Utilized IC / Part
TMDS171
Primary Attributes
-
Secondary Attributes
I2C/USB Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,413.67000RM1,413.67
Manufacturers Standard Package
Unit Price without VAT:RM1,413.67000
Unit Price with VAT:RM1,555.03700