
TMDS361PAGR | |
|---|---|
DigiKey Part Number | 296-24008-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMDS361PAGR |
Description | IC VIDEO HDMI/DVI SWITCH 64TQFP |
Customer Reference | |
Detailed Description | Video Switch IC GPIO, I2C, Logic HDMI 1.3a 64-TQFP (10x10) Package |
Datasheet | Datasheet |
EDA/CAD Models | TMDS361PAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Switch | |
Applications | Video Display | |
Standards | HDMI 1.3a | |
Control Interface | GPIO, I2C, Logic | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM12.83421 | RM19,251.32 |
| 3,000 | RM12.58213 | RM37,746.39 |
| Unit Price without VAT: | RM12.83421 |
|---|---|
| Unit Price with VAT: | RM14.11763 |

