
TMDXOSKL138BET | |
|---|---|
DigiKey Part Number | 296-24848-ND |
Manufacturer | |
Manufacturer Product Number | TMDXOSKL138BET |
Description | OMAP-L138/TMS320C6748 EVAL BRD |
Customer Reference | |
Detailed Description | OMAP-L138, TMS320C6748 OMAP™ ARM9, C674x DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | ARM9, C674x | |
Platform | - | |
Utilized IC / Part | OMAP-L138, TMS320C6748 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

