
TMP101NA/3K | |
|---|---|
DigiKey Part Number | 296-27725-2-ND - Tape & Reel (TR) 296-27725-1-ND - Cut Tape (CT) 296-27725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP101NA/3K |
Description | SENSOR DIGITAL -55C-125C SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP101NA/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.56000 | RM7.56 |
| 10 | RM5.55900 | RM55.59 |
| 25 | RM5.06040 | RM126.51 |
| 100 | RM4.51410 | RM451.41 |
| 250 | RM4.25316 | RM1,063.29 |
| 500 | RM4.09586 | RM2,047.93 |
| 1,000 | RM3.96644 | RM3,966.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.80654 | RM11,419.62 |
| 6,000 | RM3.72829 | RM22,369.74 |
| 9,000 | RM3.68913 | RM33,202.17 |
| Unit Price without VAT: | RM7.56000 |
|---|---|
| Unit Price with VAT: | RM8.31600 |











