
TMP103EYFFR | |
|---|---|
DigiKey Part Number | 296-28344-2-ND - Tape & Reel (TR) 296-28344-1-ND - Cut Tape (CT) 296-28344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP103EYFFR |
Description | SENSOR DIGITAL -40C-125C 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TMP103EYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.16000 | RM3.16 |
| 5 | RM2.77200 | RM13.86 |
| 10 | RM2.62900 | RM26.29 |
| 25 | RM2.45880 | RM61.47 |
| 50 | RM2.34180 | RM117.09 |
| 100 | RM2.23480 | RM223.48 |
| 500 | RM2.02020 | RM1,010.10 |
| 1,000 | RM1.94040 | RM1,940.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.82735 | RM5,482.05 |
| 6,000 | RM1.76364 | RM10,581.84 |
| 9,000 | RM1.72886 | RM15,559.74 |
| 15,000 | RM1.68747 | RM25,312.05 |
| 21,000 | RM1.66161 | RM34,893.81 |
| Unit Price without VAT: | RM3.16000 |
|---|---|
| Unit Price with VAT: | RM3.47600 |



