


TPS7A5301WQRTKRQ1 | |
|---|---|
DigiKey Part Number | 296-52136-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7A5301WQRTKRQ1 |
Description | IC REG LINEAR POS ADJ 3A 20-QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A5301WQRTKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.515V @ 3A | |
Current - Output | ||
PSRR | 42dB ~ 25dB (10kHz ~ 500kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM12.58733 | RM37,761.99 |
| Unit Price without VAT: | RM12.58733 |
|---|---|
| Unit Price with VAT: | RM13.84606 |



