
TMP20AIDCKR | |
|---|---|
DigiKey Part Number | 296-25569-2-ND - Tape & Reel (TR) 296-25569-1-ND - Cut Tape (CT) 296-25569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP20AIDCKR |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP20AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±2.5°C) | |
Test Condition | -50°C ~ 130°C (-55°C ~ 130°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 5 | RM2.89200 | RM14.46 |
| 10 | RM2.74600 | RM27.46 |
| 25 | RM2.56880 | RM64.22 |
| 50 | RM2.44840 | RM122.42 |
| 100 | RM2.33760 | RM233.76 |
| 500 | RM2.11562 | RM1,057.81 |
| 1,000 | RM2.03316 | RM2,033.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.91639 | RM5,749.17 |
| 6,000 | RM1.85057 | RM11,103.42 |
| 9,000 | RM1.81463 | RM16,331.67 |
| 15,000 | RM1.77188 | RM26,578.20 |
| 21,000 | RM1.74516 | RM36,648.36 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

