
TMP236A4DBZR | |
|---|---|
DigiKey Part Number | 296-TMP236A4DBZRTR-ND - Tape & Reel (TR) 296-TMP236A4DBZRCT-ND - Cut Tape (CT) 296-TMP236A4DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP236A4DBZR |
Description | LOW-POWER HIGH-ACCURACY ANALOG O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP236A4DBZR Models |
Category | Resolution 19.5mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±4°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 125°C |
Part Status Active | Operating Temperature -50°C ~ 150°C (TA) |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -10°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Output Type Ratiometric, Voltage | Supplier Device Package SOT-23-3 |
Voltage - Supply 3.1V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 5 | RM1.28400 | RM6.42 |
| 10 | RM1.21000 | RM12.10 |
| 25 | RM1.12520 | RM28.13 |
| 50 | RM1.06700 | RM53.35 |
| 100 | RM1.01460 | RM101.46 |
| 500 | RM0.90856 | RM454.28 |
| 1,000 | RM0.86928 | RM869.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.81366 | RM2,440.98 |
| 6,000 | RM0.78235 | RM4,694.10 |
| 9,000 | RM0.76525 | RM6,887.25 |
| 15,000 | RM0.74492 | RM11,173.80 |
| 21,000 | RM0.73222 | RM15,376.62 |
| 30,000 | RM0.71933 | RM21,579.90 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |









