
TMP432ADGSR | |
|---|---|
DigiKey Part Number | 296-39297-2-ND - Tape & Reel (TR) 296-39297-1-ND - Cut Tape (CT) 296-39297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP432ADGSR |
Description | SENSOR DIGITAL -40C-125C 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP432ADGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 10 | RM3.75100 | RM37.51 |
| 25 | RM3.39640 | RM84.91 |
| 100 | RM3.00820 | RM300.82 |
| 250 | RM2.82292 | RM705.73 |
| 500 | RM2.71128 | RM1,355.64 |
| 1,000 | RM2.61927 | RM2,619.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.52222 | RM6,305.55 |
| 5,000 | RM2.46371 | RM12,318.55 |
| 7,500 | RM2.43443 | RM18,258.22 |
| 12,500 | RM2.40196 | RM30,024.50 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |







