Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP411BQDGKRQ1

DigiKey Part Number
296-40681-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMP411BQDGKRQ1
Description
SENSOR DIGITAL -40C-125C 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMP411BQDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±2.5°C
Test Condition
-40°C ~ 125°C
Operating Temperature
-55°C ~ 127°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.48255RM8,706.38
5,000RM3.40636RM17,031.80
7,500RM3.36821RM25,261.58
Manufacturers Standard Package
Unit Price without VAT:RM3.48255
Unit Price with VAT:RM3.83081