
TMP422AIDCNR | |
|---|---|
DigiKey Part Number | 296-41839-2-ND - Tape & Reel (TR) 296-41839-1-ND - Cut Tape (CT) 296-41839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP422AIDCNR |
Description | SENSOR DIGITAL -40C-125C SOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TMP422AIDCNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 15°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.58000 | RM6.58 |
| 5 | RM5.81600 | RM29.08 |
| 10 | RM5.54000 | RM55.40 |
| 25 | RM5.20720 | RM130.18 |
| 50 | RM4.98100 | RM249.05 |
| 100 | RM4.77370 | RM477.37 |
| 500 | RM4.35678 | RM2,178.39 |
| 1,000 | RM4.20169 | RM4,201.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.98193 | RM11,945.79 |
| 6,000 | RM3.85798 | RM23,147.88 |
| 9,000 | RM3.79029 | RM34,112.61 |
| Unit Price without VAT: | RM6.58000 |
|---|---|
| Unit Price with VAT: | RM7.23800 |











