
TMS320C5515AZCHA12 | |
|---|---|
DigiKey Part Number | 296-34509-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C5515AZCHA12 |
Description | IC DSP FIXED-POINT 196NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 120MHz 196-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C5515AZCHA12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | EBI/EMI, I2C, I2S, MMC/SD, SPI, UART/USART, USB | |
Clock Rate | 120MHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 320kB | |
Voltage - I/O | 1.8V, 2.5V, 2.8V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA | |
Supplier Device Package | 196-NFBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.18000 | RM56.18 |
| 10 | RM44.34100 | RM443.41 |
| 25 | RM41.38560 | RM1,034.64 |
| 184 | RM37.06147 | RM6,819.31 |
| 368 | RM36.04427 | RM13,264.29 |
| 552 | RM35.53473 | RM19,615.17 |
| 1,104 | RM34.78753 | RM38,405.43 |
| Unit Price without VAT: | RM56.18000 |
|---|---|
| Unit Price with VAT: | RM61.79800 |

