
TMP6431QDECRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP6431QDECRQ1TR-ND - Tape & Reel (TR) 296-TMP6431QDECRQ1CT-ND - Cut Tape (CT) 296-TMP6431QDECRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP6431QDECRQ1 |
Description | SENSOR PTC 47KOHM 1% X1SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 47 kOhms 0402 (1006 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 47 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 2-X1SON (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 5 | RM0.71000 | RM3.55 |
| 10 | RM0.66600 | RM6.66 |
| 25 | RM0.61480 | RM15.37 |
| 50 | RM0.58160 | RM29.08 |
| 100 | RM0.55120 | RM55.12 |
| 500 | RM0.49038 | RM245.19 |
| 1,000 | RM0.46776 | RM467.76 |
| 5,000 | RM0.42234 | RM2,111.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.40547 | RM4,054.70 |
| 20,000 | RM0.39001 | RM7,800.20 |
| 30,000 | RM0.38158 | RM11,447.40 |
| 50,000 | RM0.37154 | RM18,577.00 |
| 70,000 | RM0.36528 | RM25,569.60 |
| 100,000 | RM0.35892 | RM35,892.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

