
TMP814PWR | |
|---|---|
DigiKey Part Number | 296-TMP814PWRTR-ND - Tape & Reel (TR) 296-TMP814PWRCT-ND - Cut Tape (CT) 296-TMP814PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP814PWR |
Description | IC MOTOR DRIVER 6V-16V 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PWM 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP814PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 6V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -30°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.08000 | RM8.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.15730 | RM12,314.60 |
| 4,000 | RM6.02881 | RM24,115.24 |
| 6,000 | RM5.96443 | RM35,786.58 |
| Unit Price without VAT: | RM8.08000 |
|---|---|
| Unit Price with VAT: | RM8.88800 |

