
TMS320DM648ZUTD7 | |
|---|---|
DigiKey Part Number | 296-42958-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM648ZUTD7 |
Description | IC DGTL MEDIA PROCESSOR 529FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 720MHz 529-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM648ZUTD7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McASP, PCI, SPI, UART | |
Clock Rate | 720MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 576kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 529-BFBGA | |
Supplier Device Package | 529-FCBGA (19x19) | |
Base Product Number |

