
TMS3705EDRQ1 | |
|---|---|
DigiKey Part Number | 296-53255-2-ND - Tape & Reel (TR) 296-53255-1-ND - Cut Tape (CT) 296-53255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS3705EDRQ1 |
Description | MICROCONTROLLER 16BIT |
Customer Reference | |
Detailed Description | RFID Reader IC 134.2kHz 4.5V ~ 5.5V 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMS3705EDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 134.2kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM25.43155 | RM63,578.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.50000 | RM43.50 |
| 10 | RM34.03400 | RM340.34 |
| 25 | RM31.67120 | RM791.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.50000 | RM43.50 |
| 10 | RM34.03400 | RM340.34 |
| 25 | RM31.67120 | RM791.78 |
| 100 | RM29.07680 | RM2,907.68 |
| 250 | RM27.84004 | RM6,960.01 |
| 500 | RM27.09460 | RM13,547.30 |
| 1,000 | RM26.48098 | RM26,480.98 |
| Unit Price without VAT: | RM43.50000 |
|---|---|
| Unit Price with VAT: | RM47.85000 |


