RFID Transponder IC 134.2kHz RS 232, USB 4.5V ~ 5.5V 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS3705FDRQ1

DigiKey Part Number
296-TMS3705FDRQ1TR-ND - Tape & Reel (TR)
296-TMS3705FDRQ1CT-ND - Cut Tape (CT)
296-TMS3705FDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMS3705FDRQ1
Description
LF READER IC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 134.2kHz RS 232, USB 4.5V ~ 5.5V 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
134.2kHz
Standards
-
Interface
RS 232, USB
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,880
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM36.25000RM36.25
10RM32.74500RM327.45
25RM31.22360RM780.59
100RM27.11070RM2,711.07
250RM25.89228RM6,473.07
500RM23.60770RM11,803.85
1,000RM20.56156RM20,561.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM19.80001RM49,500.03
Manufacturers Standard Package
Unit Price without VAT:RM36.25000
Unit Price with VAT:RM39.87500