Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33640ADDAR

DigiKey Part Number
296-LMR33640ADDARTR-ND - Tape & Reel (TR)
296-LMR33640ADDARCT-ND - Cut Tape (CT)
296-LMR33640ADDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33640ADDAR
Description
IC REG BUCK ADJ 4A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMR33640ADDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,599
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.22000RM9.22
10RM6.82800RM68.28
25RM6.23320RM155.83
100RM5.57940RM557.94
250RM5.26764RM1,316.91
500RM5.07968RM2,539.84
1,000RM4.92492RM4,924.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.76162RM11,904.05
5,000RM4.66323RM23,316.15
7,500RM4.61393RM34,604.47
Manufacturers Standard Package
Unit Price without VAT:RM9.22000
Unit Price with VAT:RM10.14200