
TNETE2201BPJW | |
|---|---|
DigiKey Part Number | 296-14388-ND |
Manufacturer | |
Manufacturer Product Number | TNETE2201BPJW |
Description | IC TRANSCEIVER HALF 1/1 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half Gigabit Ethernet 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TNETE2201BPJW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 1.25Gbps | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | RM26.02225 | RM4,163.56 |
| Unit Price without VAT: | RM26.02225 |
|---|---|
| Unit Price with VAT: | RM28.62448 |

