
TPA122DR | |
|---|---|
DigiKey Part Number | 296-2466-2-ND - Tape & Reel (TR) 296-2466-1-ND - Cut Tape (CT) 296-2466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA122DR |
Description | IC AMP CLASS AB STER 70MW 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA122DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 70mW x 2 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.78043 | RM6,951.07 |
| 5,000 | RM2.71706 | RM13,585.30 |
| 7,500 | RM2.68533 | RM20,139.97 |
| 12,500 | RM2.65015 | RM33,126.88 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

