TPA2054D4 DirectPath™ 2-Channel (Stereo) with Stereo Headphones Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2054D4YZKEVM

DigiKey Part Number
TPA2054D4YZKEVM-ND
Manufacturer
Manufacturer Product Number
TPA2054D4YZKEVM
Description
EVAL BOARD FOR TPA2054D4
Customer Reference
Detailed Description
TPA2054D4 DirectPath™ 2-Channel (Stereo) with Stereo Headphones Output Class D Audio Amplifier Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class D
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
1.4W x 2 @ 8Ohm; 150mW x 2 @ 16Ohm
Voltage - Supply
2.5V ~ 5.5V
Utilized IC / Part
TPA2054D4
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.