
TPS2001DDBVR | |
|---|---|
DigiKey Part Number | 296-50039-2-ND - Tape & Reel (TR) 296-50039-1-ND - Cut Tape (CT) 296-50039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2001DDBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2001DDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 72mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.41800 | RM14.18 |
| 25 | RM1.26880 | RM31.72 |
| 100 | RM1.10320 | RM110.32 |
| 250 | RM1.02408 | RM256.02 |
| 500 | RM0.97642 | RM488.21 |
| 1,000 | RM0.93717 | RM937.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.88867 | RM2,666.01 |
| 6,000 | RM0.86494 | RM5,189.64 |
| 9,000 | RM0.85305 | RM7,677.45 |
| 15,000 | RM0.83989 | RM12,598.35 |
| 21,000 | RM0.83219 | RM17,475.99 |
| 30,000 | RM0.82479 | RM24,743.70 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |











