TPA4861DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,441
Unit Price: RM8.23000
Datasheet

Similar


Texas Instruments
In Stock: 934
Unit Price: RM3.31000
Datasheet

Similar


Texas Instruments
In Stock: 582
Unit Price: RM4.33000
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA4861DRG4

DigiKey Part Number
TPA4861DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA4861DRG4
Description
IC AMP CLASS AB MONO 1.1W 8SOIC
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPA4861DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.1W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.13377RM10,334.43
5,000RM4.04608RM20,230.40
7,500RM4.00217RM30,016.27
Manufacturers Standard Package
Unit Price without VAT:RM4.13377
Unit Price with VAT:RM4.54715