Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6205A1DRBR

DigiKey Part Number
296-31977-2-ND - Tape & Reel (TR)
296-31977-1-ND - Cut Tape (CT)
296-31977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6205A1DRBR
Description
IC AMP CLASS AB MONO 1.25W 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPA6205A1DRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.25W x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SON (3x3)
Package / Case
8-VDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,248
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.27000RM3.27
10RM2.33600RM23.36
25RM2.10240RM52.56
100RM1.84510RM184.51
250RM1.72240RM430.60
500RM1.64858RM824.29
1,000RM1.58782RM1,587.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.50981RM4,529.43
6,000RM1.47312RM8,838.72
9,000RM1.45474RM13,092.66
15,000RM1.43439RM21,515.85
21,000RM1.42249RM29,872.29
Manufacturers Standard Package
Unit Price without VAT:RM3.27000
Unit Price with VAT:RM3.59700

Other Suppliers on DigiKey

405,473In Stock
Ships from Rochester Electronics, LLC