
TPD4S009DGSR | |
|---|---|
DigiKey Part Number | 296-24538-2-ND - Tape & Reel (TR) 296-24538-1-ND - Cut Tape (CT) 296-24538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4S009DGSR |
Description | TVS DIODE 5.5VWM 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPD4S009DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 25W | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM2.94700 | RM29.47 |
| 100 | RM1.93060 | RM193.06 |
| 500 | RM1.65480 | RM827.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.48538 | RM3,713.45 |
| 5,000 | RM1.34945 | RM6,747.25 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |










