Low-Side Gate Driver IC Non-Inverting 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Non-Inverting 28-SSOP
28-SSOP Pkg

TPIC46L01DB

DigiKey Part Number
296-10869-5-ND
Manufacturer
Manufacturer Product Number
TPIC46L01DB
Description
IC GATE DRVR LOW-SIDE 28SSOP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPIC46L01DB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
6
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 5.5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
1.2mA, 1.2mA
Input Type
Non-Inverting
Rise / Fall Time (Typ)
3.5µs, 3µs
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM13.71000RM13.71
10RM10.30700RM103.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM13.71000
Unit Price with VAT:RM15.08100

Other Suppliers on DigiKey

663In Stock
Ships from Rochester Electronics, LLC